XSUGR47M
SunLED Group
Description: Dual Color LED, Red/green, Diffused White, 5mm, 2 X 5 MM, ROHS COMPLIANT PACKAGE-3

Overview of XSUGR47M by SunLED Group

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for XSUGR47M by SunLED Group

Part # Manufacturer Description Stock Price Buy
DISTI # 1497-1054-ND
DigiKey LED GREEN/RED DIFFUSED RECT T/H Min Qty: 1 Lead time: 6 Weeks Container: Bulk 3524
In Stock
  • 1 $0.5900
  • 10 $0.3460
  • 100 $0.2239
  • 500 $0.1759
  • 1,000 $0.1612
  • 2,000 $0.1492
  • 5,000 $0.1366
  • 10,000 $0.1290
  • 25,000 $0.1210
$0.1210 / $0.5900 Buy Now
NAC Through-Hole LEDs, Multi-Color LED Lamps, Color: Red / Green Lens: White Diffused Wavelength: 627nm / 565nm Min.Intensity: 4/3 Viewing Angle: 110� Package Size: 2x5mm Rectangular (Bi-Color) RoHS: Compliant Min Qty: 1 Package Multiple: 1 0
RFQ

CAD Models for XSUGR47M by SunLED Group
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for XSUGR47M by SunLED Group

XSUGR47M
SunLED Group
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SUNLED CO LTD
Package Description
2 X 5 MM, ROHS COMPLIANT PACKAGE-3
Reach Compliance Code
compliant
HTS Code
8541.40.20.00
Additional Feature
IC COMPATIBLE, HIGH RELIABILITY
Color
RED/GREEN
Configuration
COMMON CATHODE, 2 ELEMENTS
Forward Current-Max
0.03 A
Lens Type
DIFFUSED WHITE
Luminous Intensity-Nom
19.0/11.0 mcd
Mounting Feature
RADIAL MOUNT
Number of Functions
1
Number of Terminals
3
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Optoelectronic Device Type
DUAL COLOR LED
Overall Height
7 mm
Packing Method
BULK
Peak Wavelength
627/565 nm
Shape
RECTANGULAR
Size
5 mm
Surface Mount
NO
Terminal Pitch
2.54 mm
Viewing Angle
110 deg
Want to compare parts?
  1. XSUGR47M
    SunLED Group
    Dual Color LED, Red/green, Diffused White, 5mm, 2 X 5 MM, ROHS COMPLIANT PACKAGE-3
    VS

Related Parts for XSUGR47M

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for XSUGR47M by SunLED Group.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: XSUGR47M by SunLED Group

Select Manufacturer
Which Manufacturer of XSUGR47M would you like to use for your alert(s)?
  • Please alert me when XSUGR47M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for XSUGR47M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for XSUGR47M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for XSUGR47M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for XSUGR47M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare XSUGR47M by SunLED Group

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: