Part Details for XSPS1M001A-07 by onsemi
Overview of XSPS1M001A-07 by onsemi
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XSPS1M001A-07
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XSPS1M001A-07
|
Avnet Americas | QC MOISTURE EPC=07 (Alt: XSPS1M001A-07) RoHS: Compliant Min Qty: 149 Package Multiple: 1 Lead time: 0 Weeks, 2 Days | 1000 Partner Stock |
|
$4.1788 / $4.9876 | Buy Now |
DISTI #
XSPS1M001A-07
|
Avnet Americas | QC MOISTURE EPC=07 - Tape and Reel (Alt: XSPS1M001A-07) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
DISTI #
V79:2366_26240263
|
Arrow Electronics | NFC/RFID Tag and Transponder IC 902000kHz to 928000kHz 144bit T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1835 | Americas - 1000 |
|
$4.1920 | Buy Now |
DISTI #
XSPS1M001A-07
|
Avnet Americas | QC MOISTURE EPC=07 - Tape and Reel (Alt: XSPS1M001A-07) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
DISTI #
XSPS1M001A-07
|
Avnet Americas | QC MOISTURE EPC=07 (Alt: XSPS1M001A-07) RoHS: Compliant Min Qty: 149 Package Multiple: 1 Lead time: 0 Weeks, 2 Days | 1000 Partner Stock |
|
$4.1788 / $4.9876 | Buy Now |
|
Flip Electronics | Stock, ship today | 1000 |
|
$3.3700 | RFQ |