Part Details for XSM2CYK383W by SunLED Group
Overview of XSM2CYK383W by SunLED Group
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Price & Stock for XSM2CYK383W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XSM2CYK383W-ND
|
DigiKey | LED YELLOW 590NM Min Qty: 750 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.3236 | Buy Now |
|
NAC | Through-Hole LEDs, Super Flux, Color: Red Lens: Water Clear Wavelength: 590nm Min.Intensity: 120 Viewing Angle: 110� Package Size: Super Flux (Flat Lens) RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for XSM2CYK383W
XSM2CYK383W CAD Models
XSM2CYK383W Part Data Attributes
|
XSM2CYK383W
SunLED Group
Buy Now
Datasheet
|
Compare Parts:
XSM2CYK383W
SunLED Group
Single Color LED,
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUNLED CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | Yellow | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.5 V | |
Lens Type | Water Clear | |
Luminous Intensity-Min | 0.12 cd | |
Luminous Intensity-Nom | 238 mcd | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Peak Wavelength | 590 nm | |
Reverse Voltage-Max | 5 V | |
Viewing Angle | 110 deg |