Part Details for XSDA400519H7 by Telemechanique Sensors
Overview of XSDA400519H7 by Telemechanique Sensors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XSDA400519H7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89H6670
|
Newark | Ind Prox Sensor, 40Mm, No/Nc, 240V, Sensing Range Max:40Mm, Thread Size - Metric:-, Sensor Output Type:Spst-No/Spst-Nc, Supply Voltage Dc Min:-, Supply Voltage Dc Max:-, Product Range:Osisense Xs Series Rohs Compliant: Yes |Telemecanique Sensors XSDA400519H7 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$212.4300 / $255.2400 | Buy Now |
DISTI #
5452-XSDA400519H7-ND
|
DigiKey | INDUCTIVE PROXIMITY SENSORS XS, Min Qty: 1 Lead time: 2 Weeks Container: Box |
1 In Stock |
|
$218.1870 / $238.0200 | Buy Now |
DISTI #
996-XSDA400519H7
|
Mouser Electronics | Proximity Sensors INDUCTIVE SENSOR 240VAC 500MA | 4 |
|
$207.3800 / $231.6000 | Buy Now |
DISTI #
70230711
|
RS | Proximity Sensor 40 mm 24 - 240VAC Plastic 1 NO or NC Config, XSDA Series | Telemecanique Sensors XSDA400519H7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 4 |
|
$220.9300 / $242.7800 | Buy Now |