Part Details for XSDA400519 by Telemechanique Sensors
Overview of XSDA400519 by Telemechanique Sensors
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XSDA400519
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16B3450
|
Newark | Inductive Proximity Sensor, 40Mm, 240V, Sensing Range Max:40Mm, Thread Size - Metric:-, Sensor Output Type:-, Supply Voltage Dc Min:24V, Supply Voltage Dc Max:240V, Product Range:Xs Series Rohs Compliant: Yes |Telemecanique Sensors XSDA400519 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$213.6300 / $259.2100 | Buy Now |
DISTI #
5452-XSDA400519-ND
|
DigiKey | INDUCTIVE SENSOR 264VAC 500MA XS Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$213.8400 | Buy Now |
DISTI #
996-XSDA400519
|
Mouser Electronics | Proximity Sensors INDUCTIVE SENSOR 264VAC 500MA XS | 1 |
|
$199.5600 / $228.0600 | Buy Now |
DISTI #
70380474
|
RS | Block Inductive Proximity Sensor 40 mm Detection Range, 24 to 240 V ac, IP67 | Telemecanique Sensors XSDA400519 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 8 |
|
$218.1200 | Buy Now |
DISTI #
XSDA400519
|
TME | Sensor: inductive, OUT: NO or NC, 0÷40mm, 12÷240VAC, IP67, -25÷70°C Min Qty: 1 | 0 |
|
$161.2800 / $186.1000 | RFQ |