Part Details for XSC722547000B by Vishay Electro-Films
Overview of XSC722547000B by Vishay Electro-Films
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for XSC722547000B
XSC722547000B CAD Models
XSC722547000B Part Data Attributes
|
XSC722547000B
Vishay Electro-Films
Buy Now
Datasheet
|
Compare Parts:
XSC722547000B
Vishay Electro-Films
RES NET,THIN FILM,4.7K OHMS,100WV,.1% +/-TOL,-50,50PPM TC,0303 CASE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 0303 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Network Type | DIVIDER | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.25 mm | |
Package Length | 0.76 mm | |
Package Style | SMT | |
Package Width | 0.76 mm | |
Packing Method | Tray | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 4700 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 0303 | |
Temperature Coefficient | 50 ppm/°C | |
Tolerance | 0.1% | |
Working Voltage | 100 V |