Part Details for XSA1032-TG by OWON Technology
Overview of XSA1032-TG by OWON Technology
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XSA1032-TG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2250-XSA1032-TG-ND
|
DigiKey | RF ANLZ BENCH 9KHZ-3.2GHZ Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
49 In Stock |
|
$2,199.0000 | Buy Now |
DISTI #
XSA1032-TG
|
TME | Spectrum analyzer, 9kHz÷3.2GHz, LAN,USB device,USB Host,VGA Min Qty: 1 | 1 |
|
$2,250.0000 / $2,410.0000 | Buy Now |