Part Details for XS960SE70084 by Seagate Technology
Overview of XS960SE70084 by Seagate Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for XS960SE70084
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | Enterprise 2.5" SAS 960 GB SSD RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for XS960SE70084
XS960SE70084 CAD Models
XS960SE70084 Part Data Attributes
|
XS960SE70084
Seagate Technology
Buy Now
Datasheet
|
Compare Parts:
XS960SE70084
Seagate Technology
Flash Module, 960GX8, CARD
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEAGATE MICROELECTRONICS LTD | |
Package Description | CARD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
JESD-30 Code | R-XSMA-X22 | |
Length | 100.45 mm | |
Memory Density | 8246337208320 bit | |
Memory IC Type | FLASH MODULE | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 22 | |
Number of Words | 1030792151040 words | |
Number of Words Code | 960000000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 960GX8 | |
Package Body Material | UNSPECIFIED | |
Package Code | SMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Seated Height-Max | 15 mm | |
Supply Current-Max | 0.8 mA | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Type | TLC NAND TYPE | |
Width | 70.1 mm |