Part Details for XS8C4A1DPN12 by Telemechanique Sensors
Overview of XS8C4A1DPN12 by Telemechanique Sensors
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XS8C4A1DPN12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19X7184
|
Newark | Sensor, Inductive, 20Mm, 12-48Vdc, Sensing Range Max:20Mm, Thread Size - Metric:-, Sensor Output Type:Spst-No/Spst-Nc, Supply Voltage Dc Min:12V, Supply Voltage Dc Max:48V, Product Range:Xs Series, Sensor Housing:Rectangular Rohs Compliant: Yes |Telemecanique Sensors XS8C4A1DPN12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$233.5700 / $280.6300 | Buy Now |
DISTI #
5452-XS8C4A1DPN12-ND
|
DigiKey | DC NO/NC 2WIRE FLSH SN 20MM CONN Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$261.7200 | Buy Now |
DISTI #
996-XS8C4A1DPN12
|
Mouser Electronics | Proximity Sensors DC NO/NC 2WIRE FLSH SN 20MM CONN 1/2NPT | 0 |
|
$201.3900 / $208.1100 | Order Now |
DISTI #
70705447
|
RS | DC NO/NC 2WIRE FLUSH SN 20MM CONN 1/2NP | Telemecanique Sensors XS8C4A1DPN12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$210.1900 | RFQ |
DISTI #
XS8C4A1DPN12
|
TME | Sensor: inductive, 0÷20mm, 2-wire NO/NC, Usup: 12÷48VDC, 200mA Min Qty: 1 | 0 |
|
$108.6300 / $125.3500 | RFQ |