Part Details for XS7G12NA140 by Telemechanique Sensors
Overview of XS7G12NA140 by Telemechanique Sensors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XS7G12NA140
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AC8429
|
Newark | Inductive Proximity Sensor, 2Mm, 24V, Product Range:Xs Series, Sensing Range Max:2Mm, Sensor Output Type:Npn, Supply Voltage Dc Max:24V, Supply Voltage Dc Min:12V Rohs Compliant: Yes |Telemecanique Sensors XS7G12NA140 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$94.6900 / $126.7100 | Buy Now |
DISTI #
70380452
|
RS | ProXimity Sensor, Sr 2mm, NPN prewired | Telemecanique Sensors XS7G12NA140 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$146.8900 | Buy Now |