XS7680SE70094
Seagate Technology
Description: Flash Module, 7.68TX8, MODULE

Overview of XS7680SE70094 by Seagate Technology

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Internet of Things (IoT) Computing and Data Storage

Price & Stock for XS7680SE70094 by Seagate Technology

Part # Manufacturer Description Stock Price Buy
NAC 7.68TB NYTRO 3332 SAS 12GB/S RoHS: Compliant Min Qty: 1 Package Multiple: 1 0
RFQ

CAD Models for XS7680SE70094 by Seagate Technology
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for XS7680SE70094 by Seagate Technology

XS7680SE70094
Seagate Technology
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SEAGATE MICROELECTRONICS LTD
Package Description
MODULE
Reach Compliance Code
unknown
JESD-30 Code
R-XSMA-X22
Length
100.45 mm
Memory Density
67553994410557 bit
Memory IC Type
FLASH MODULE
Memory Width
8
Number of Functions
1
Number of Terminals
22
Number of Words
8444249301319 words
Number of Words Code
7680000000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
7.68TX8
Package Body Material
UNSPECIFIED
Package Code
SMA
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Seated Height-Max
15 mm
Supply Current-Max
0.8 mA
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
UNSPECIFIED
Terminal Position
UNSPECIFIED
Type
TLC NAND TYPE
Width
70.1 mm
Want to compare parts?
  1. XS7680SE70094
    Seagate Technology
    Flash Module, 7.68TX8, MODULE
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for XS7680SE70094 by Seagate Technology.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: XS7680SE70094 by Seagate Technology

Select Manufacturer
Which Manufacturer of XS7680SE70094 would you like to use for your alert(s)?
  • Please alert me when XS7680SE70094 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for XS7680SE70094 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for XS7680SE70094 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for XS7680SE70094 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for XS7680SE70094.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare XS7680SE70094 by Seagate Technology

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: