Part Details for XS630B1PBL2 by TES Electrical Electronic Corp
Overview of XS630B1PBL2 by TES Electrical Electronic Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XS630B1PBL2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Proximity Sensor Inductive NC PNP 1.5cm 12V to 24V RoHS: Compliant |
5 In Stock |
|
$80.8500 / $117.8300 | Buy Now |
|
Master Electronics | Proximity Sensor Inductive NC PNP 1.5cm 12V to 24V RoHS: Compliant |
5 In Stock |
|
$80.8500 / $117.8300 | Buy Now |