There are no models available for this part yet.
Overview of XS630B1PAL10EX by Telemechanique Sensors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for XS630B1PAL10EX by Telemechanique Sensors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
02AM7220
|
Newark | Inductive Proximity Sensor, 15Mm, 48V, Sensing Range Max:15Mm, Thread Size - Metric:M30, Sensor Output Type:Pnp, Supply Voltage Dc Min:12V, Supply Voltage Dc Max:48V, Product Range:Xs Series |Telemecanique Sensors XS630B1PAL10EX RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$135.1500 / $148.5100 | Buy Now | |
DISTI #
5452-XS630B1PAL10EX-ND
|
DigiKey | PROXIMITY SENSOR 30MM DC PNP XS6 Min Qty: 1 Lead time: 2 Weeks Container: Box |
2 In Stock |
|
$109.5592 / $136.0000 | Buy Now | |
DISTI #
996-XS630B1PAL10EX
|
Mouser Electronics | Proximity Sensors PROXIMITY SENSOR 30MM DC PNP XS6 | 2 |
|
$105.3500 / $132.2500 | Buy Now | |
DISTI #
72551922
|
RS | PROXIMITY SENSOR 30MM DC PNP XS6 | Telemecanique Sensors XS630B1PAL10EX RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$125.0000 / $137.3600 | RFQ | |
DISTI #
XS630B1PAL10EX
|
TME | Sensor: inductive, M30 Min Qty: 1 | 0 |
|
$149.0700 / $172.0000 | RFQ |