Part Details for XS618B1NBL5 by TES Electrical Electronic Corp
Results Overview of XS618B1NBL5 by TES Electrical Electronic Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
XS618B1NBL5 Information
XS618B1NBL5 by TES Electrical Electronic Corp is a Proximity Sensor.
Proximity Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Price & Stock for XS618B1NBL5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Proximity Sensor Inductive NC NPN 8mm 12V to 48V RoHS: Compliant |
1 In Stock |
|
$74.2900 / $94.6600 | Buy Now |
|
Master Electronics | Proximity Sensor Inductive NC NPN 8mm 12V to 48V RoHS: Compliant |
1 In Stock |
|
$74.2900 / $94.6600 | Buy Now |