There are no models available for this part yet.
Overview of XS612B4NBL2 by Telemechanique Sensors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for XS612B4NBL2 by Telemechanique Sensors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
17AC8374
|
Newark | Inductive Proximity Sensor, 7Mm, 48V, Product Range:Xs Series, Sensing Range Max:7Mm, Sensor Output Type:Npn, Supply Voltage Dc Max:48V, Supply Voltage Dc Min:12V, Thread Size - Metric:M12 X 1 Rohs Compliant: Yes |Telemecanique Sensors XS612B4NBL2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$65.3100 / $94.2800 | Buy Now | |
DISTI #
5452-XS612B4NBL2-ND
|
DigiKey | INDUCTIVE PROXIMITY SENSORS XS, Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$93.3800 | Buy Now | |
DISTI #
996-XS612B4NBL2
|
Mouser Electronics | Proximity Sensors PROXIMITY SENSOR 12MM DC NPN XS6 | 0 |
|
$75.4800 / $85.1200 | Order Now | |
DISTI #
71436755
|
RS | Inductive sensor XS6 M12, L55mm, brass, Sn7mm, 12 to 48VDC, cable 2m | Telemecanique Sensors XS612B4NBL2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$82.1700 / $93.3800 | RFQ |