Part Details for XS608B1NBM12 by TES Electrical Electronic Corp
Overview of XS608B1NBM12 by TES Electrical Electronic Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XS608B1NBM12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Proximity Sensor Inductive NC NPN 2.5mm 12V to 24V RoHS: Compliant |
3 In Stock |
|
$128.3700 / $138.4200 | Buy Now |
|
Master Electronics | Proximity Sensor Inductive NC NPN 2.5mm 12V to 24V RoHS: Compliant |
3 In Stock |
|
$128.3700 / $138.4200 | Buy Now |