Part Details for XS5W-T421-GMC-K by OMRON Corporation
Overview of XS5W-T421-GMC-K by OMRON Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HXT42100-EVB | Renesas Electronics Corporation | 28Gb/s DML Driver | |
HXT42100-DNU | Renesas Electronics Corporation | 28Gb/s DML Driver | |
HXT42100-DNT | Renesas Electronics Corporation | 28Gb/s DML Driver |
Price & Stock for XS5W-T421-GMC-K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XS5WT421GMCK
|
Avnet Americas | Cable Assembly PVC 5m 4 POS M12 Circular to 8 POS RJ-45 F-M - Bag (Alt: XS5WT421GMCK) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bag | 0 |
|
$160.3080 / $191.8440 | Buy Now |
DISTI #
653-XS5W-T421-GMC-K
|
Mouser Electronics | Ethernet Cables / Networking Cables Ethernet Connector & Cable w/M12-RJ45 5M RoHS: Compliant | 12 |
|
$162.0600 / $173.1600 | Buy Now |
DISTI #
XS5W-T421-GMC-K
|
TME | Connecting cable, XS5, IP20,IP67, 30VDC, 2.5A, 5m, -25÷70°C, Cat: 5e Min Qty: 1 | 0 |
|
$107.8500 | RFQ |