Part Details for XS5U-2221 by OMRON Industrial Automation
Overview of XS5U-2221 by OMRON Industrial Automation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XEL4012-221NEB | Coilcraft Inc | General Purpose Inductor, | |
XFL3012-221MEB | Coilcraft Inc | General Purpose Inductor, 0.22uH, 20%, 1 Element, Composite-Core, SMD, 1212, CHIP, 1212, HALOGEN FREE AND ROHS COMPLIANT | |
XFL3012-221MEC | Coilcraft Inc | General Purpose Inductor, 0.22uH, 20%, 1 Element, Composite-Core, SMD, 1212, CHIP, 1212, HALOGEN FREE AND ROHS COMPLIANT |
Price & Stock for XS5U-2221
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
236-XS5U-2221-ND
|
DigiKey | CONTACT SOCKET 22-24AWG CRIMP Min Qty: 100 Lead time: 13 Weeks Container: Tray | Temporarily Out of Stock |
|
$0.8619 | Buy Now |
DISTI #
OMIXS5U-2221
|
Heilind Electronics | M12 FIELD ASSEMBLY CONN XS5U2221 | Americas - 0 in Stock |
|
Buy Now |