Part Details for XS5FD421E80F by OMRON Corporation
Overview of XS5FD421E80F by OMRON Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XS5FD421E80F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XS5FD421E80F
|
Avnet Americas | Cable Assembly Sensor 3m 20AWG 4 POS Circular SKT - Bag (Alt: XS5FD421E80F) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bag | 0 |
|
$29.3542 / $35.1288 | Buy Now |
DISTI #
73576301
|
Verical | Cable Assembly Circular 3m 22AWG M12 Circular 4 Straight to Straight Min Qty: 1 Package Multiple: 1 Date Code: 2307 | Americas - 14 |
|
$62.9797 / $67.2898 | Buy Now |
DISTI #
XS5FD421E80F
|
Avnet Americas | Cable Assembly Sensor 3m 20AWG 4 POS Circular SKT - Bag (Alt: XS5FD421E80F) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bag | 0 |
|
$29.3542 / $35.1288 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1 | 3 |
|
$51.5506 | Buy Now |
DISTI #
OMRON XS5FD421E80F
|
PEI Genesis | Interconnection Device | 10 |
|
Buy Now | |
|
Neutron USA | XS5 Series, Cable assembly with a 4 PoleUMC Socket and a UMC, 4 A, 250V dc, IP67 | 15 |
|
$76.6700 | Buy Now |