Part Details for XS530B1PBL2 by Telemechanique Sensors
Overview of XS530B1PBL2 by Telemechanique Sensors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XS530B1PBL2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20K4753
|
Newark | Inductive Proximity Sensor, 8-15Mm, 12-24 Vdc, Sensing Range Max:15Mm, Thread Size - Metric:M30, Sensor Output Type:Pnp, Supply Voltage Dc Min:12V, Supply Voltage Dc Max:24V, Product Range:Xs Series, Sensor Housing:Cylindrical Rohs Compliant: Yes |Telemecanique Sensors XS530B1PBL2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$111.3200 / $148.9500 | Buy Now |
DISTI #
5452-XS530B1PBL2-ND
|
DigiKey | PROXIMITY SENSOR 30MM DC PNP XS5 Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$128.2600 | Buy Now |
DISTI #
996-XS530B1PBL2
|
Mouser Electronics | Proximity Sensors PROXIMITY SENSOR 30MM DC PNP XS5 | 0 |
|
$112.9000 / $114.1800 | Order Now |
DISTI #
70008271
|
RS | Proximity Sensor, 30mm, 10mm S/D, PNP, NC, Cable | Telemecanique Sensors XS530B1PBL2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$101.1000 / $109.8900 | RFQ |