Part Details for XS518B1PBM12 by Schneider Electric
Overview of XS518B1PBM12 by Schneider Electric
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for XS518B1PBM12
XS518B1PBM12 CAD Models
XS518B1PBM12 Part Data Attributes
|
XS518B1PBM12
Schneider Electric
Buy Now
Datasheet
|
Compare Parts:
XS518B1PBM12
Schneider Electric
Inductive Sensor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHNEIDER ELECTRIC SA | |
Reach Compliance Code | not_compliant | |
Date Of Intro | 2019-12-23 | |
Additional Feature | OPERATING ZONE COMPLEMENTARY 0MM TO 4 MM | |
Body Height | 50.2 mm | |
Body Length or Diameter | 18 mm | |
Housing | METAL | |
Mounting Feature | FLUSH MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Output Type | PNP, NC | |
Package Shape/Style | CYLINDRICAL | |
Sensors/Transducers Type | PROXIMITY SENSOR,INDUCTIVE | |
Supply Voltage-Max | 24 V | |
Supply Voltage-Min | 12 V | |
Surface Mount | NO | |
Termination Type | CONNECTOR |