There are no models available for this part yet.
Overview of XS512B1PBM12 by TES Electrical Electronic Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for XS512B1PBM12 by TES Electrical Electronic Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Proximity Sensor Inductive NC PNP 2mm 12V to 24V RoHS: Compliant |
1 In Stock |
|
$63.2500 / $107.8200 | Buy Now | ||
Master Electronics | Proximity Sensor Inductive NC PNP 2mm 12V to 24V RoHS: Compliant |
1 In Stock |
|
$63.2500 / $107.8200 | Buy Now |