Part Details for XS4P30PA370 by Schneider Electric
Overview of XS4P30PA370 by Schneider Electric
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XS4P30PA370
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH7809
|
Newark | Inductive Proximity Sensor, 15Mm, 48Vdc, Sensing Range Max:15Mm, Thread Size - Metric:M30 X 1.5, Sensor Output:Pnp, Supply Voltage Dc Min:12V, Supply Voltage Dc Max:48V, Product Range:Osisense Xs Series, Svhc:No Svhc (15 Rohs Compliant: Yes |Schneider Electric XS4P30PA370 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$135.3200 / $150.2100 | Buy Now |
DISTI #
C1S743500037487
|
Chip1Stop | Proximity sensor | 3 |
|
$124.0000 | Buy Now |