Part Details for XS4H-D421-110-A by OMRON Corporation
Overview of XS4H-D421-110-A by OMRON Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TK110A65Z | Toshiba Electronic Devices & Storage Corporation | MOSFET, N-ch, 650 V, 24 A, 0.11 Ohm@10V, TO-220SIS | |
CY7C4271-10AXI | Rochester Electronics LLC | CY7C4271 - FIFO, 32KX9, 8ns, Synchronous, CMOS | |
CLC110A/BPA | Rochester Electronics LLC | CLC110 - BUFFER AMPLIFIER, WIDEBAND - Dual marked (5962-8997501PA) |
Price & Stock for XS4H-D421-110-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XS4HD421110A
|
Avnet Americas | Cable Assembly Power 0.01m Power - Bag (Alt: XS4HD421110A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bag | 0 |
|
$170.1046 / $203.5678 | Buy Now |
DISTI #
653-XS4H-D421-110-A
|
Mouser Electronics | Specialized Cables Sensor I/O Connector RoHS: Compliant | 0 |
|
$231.7300 / $235.7300 | Order Now |