There are no models available for this part yet.
Overview of XS3FM8PUR3S5M by OMRON Industrial Automation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for XS3FM8PUR3S5M by OMRON Industrial Automation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Cable Assembly PUR 5m 22AWG Circular 3 POS SKT RoHS: Compliant |
25 In Stock 1 Factory Stock |
|
$18.7800 / $33.2500 | Buy Now | ||
Master Electronics | Cable Assembly PUR 5m 22AWG Circular 3 POS SKT RoHS: Compliant |
25 In Stock 1 Factory Stock |
|
$18.7800 / $33.2500 | Buy Now |