There are no models available for this part yet.
Overview of XS3F-M8PVC4S5M by OMRON Industrial Automation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for XS3F-M8PVC4S5M by OMRON Industrial Automation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
53AJ8242
|
Newark | Sensor Cord, 4P M8 Rcpt-Free End, 5M, Connector Type A:M8 Receptacle, Connector Type B:Free End, No. Of Positions:4 Positions, Cable Length - Metric:5M, Cable Length - Imperial:16.4Ft, Product Range:Xs3 Series Rohs Compliant: Yes |Omron Industrial Automation XS3F-M8PVC4S5M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 21 |
|
$17.9600 / $20.1900 | Buy Now | |
DISTI #
236-XS3F-M8PVC4S5M-ND
|
DigiKey | CIRC CBL 4POS PLUG TO WIRE 16.4' Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
19 In Stock |
|
$12.4518 / $24.1300 | Buy Now | |
DISTI #
OMIXS3F-M8PVC4S5M
|
Heilind Electronics | Americas - 7 in Stock |
|
$15.6719 / $20.0600 | Buy Now | ||
DISTI #
OMIXS3F-M8PVC4S5M
|
Interstate Connecting Components | 1 |
|
$15.6719 / $20.0600 | Buy Now |