Part Details for XS3F-M8PUR4A10M by OMRON Industrial Automation
Overview of XS3F-M8PUR4A10M by OMRON Industrial Automation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XS3F-M8PUR4A10M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AJ8230
|
Newark | Sensor Cord, 4P, M8 Rcpt-Free End, 10M, Connector Type A:90° M8 Receptacle, Connector Type B:Free End, No. Of Positions:4 Positions, Cable Length - Metric:10M, Cable Length - Imperial:32.8Ft, Product Range:Xs3F Series Rohs Compliant: Yes |Omron Industrial Automation XS3F-M8PUR4A10M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2 |
|
$30.1800 / $31.7800 | Buy Now |
DISTI #
OMIXS3F-M8PUR4A10M
|
Heilind Electronics | M8 PUR 4P ANGLED 10M XS3FM8PUR4A10M | Americas - 0 in Stock |
|
Buy Now |