There are no models available for this part yet.
Overview of XS3F-M8PUR3A2M by OMRON Industrial Automation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for XS3F-M8PUR3A2M by OMRON Industrial Automation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
53AJ8226
|
Newark | Sensor Cord, 3P R/A M8 Rcpt-Free End, 2M, Connector Type A:90° M8 Receptacle, Connector Type B:Free End, No. Of Positions:3 Positions, Cable Length - Metric:2M, Cable Length - Imperial:6.6Ft, Product Range:Xs3 Series Rohs Compliant: Yes |Omron Industrial Automation XS3F-M8PUR3A2M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1 |
|
$11.9500 | Buy Now | |
DISTI #
236-XS3F-M8PUR3A2M-ND
|
DigiKey | CBL 3POS PLUG RA TO WIRE 6.56' Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$24.9300 | Buy Now | |
DISTI #
OMIXS3F-M8PUR3A2M
|
Heilind Electronics | M8 PUR 3P ANGLED 2M XS3FM8PUR3A2M | Americas - 0 in Stock |
|
Buy Now |