There are no models available for this part yet.
Overview of XS3F-M8PUR3A10M by OMRON Industrial Automation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for XS3F-M8PUR3A10M by OMRON Industrial Automation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
73R0555
|
Newark | Sensor Cord, 3P, M8 Rcpt-Free End, 10M, Connector Type A:90° M8 Receptacle, Connector Type B:Free End, No. Of Positions:3 Positions, Cable Length - Metric:10M, Cable Length - Imperial:32.8Ft, Product Range:Xs3F Series Rohs Compliant: Yes |Omron Industrial Automation XS3F-M8PUR3A10M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1 |
|
$27.4200 / $31.5200 | Buy Now | |
DISTI #
OMIXS3F-M8PUR3A10M
|
Heilind Electronics | M8 PUR 3P ANGLED 10M XS3FM8PUR3A10M | Americas - 0 in Stock |
|
Buy Now |