Part Details for XS3F-M421-405-A by OMRON Industrial Automation
Overview of XS3F-M421-405-A by OMRON Industrial Automation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XS3F-M421-405-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
236-XS3F-M421-405-A-ND
|
DigiKey | CBL CIRC 4POS FEM TO WIRE 16.4' Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
101 In Stock |
|
$16.1713 / $22.4900 | Buy Now |
DISTI #
OMIXS3F-M421-405-A
|
Heilind Electronics | NC-NR | Americas - 9 in Stock |
|
$19.7969 / $25.3400 | Buy Now |
DISTI #
OMIXS3F-M421-405-A
|
Interstate Connecting Components | NC-NR | 3 |
|
$19.7969 / $25.3400 | Buy Now |