Part Details for XS3F-M421-402-A by OMRON Corporation
Overview of XS3F-M421-402-A by OMRON Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for XS3F-M421-402-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XS3FM421402A
|
Avnet Americas | Cable Assembly Sensor 2m 4 POS Circular F - Bulk (Alt: XS3FM421402A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$11.8806 / $14.2178 | Buy Now |
DISTI #
653-XS3F-M421-402A
|
Mouser Electronics | Sensor Cables / Actuator Cables M8 connect straight 2m cable 4-wire RoHS: Compliant | 290 |
|
$12.8000 / $19.6300 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 20 |
|
$13.2000 | Buy Now |
|
Quest Components | 16 |
|
$14.3000 | Buy Now | |
DISTI #
XS3F-M421-402-A
|
TTI | Sensor Cables / Actuator Cables M8 connect straight 2m cable 4-wire Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$12.4200 / $19.4300 | Buy Now |
DISTI #
XS3FM421402A
|
Avnet Americas | Cable Assembly Sensor 2m 4 POS Circular F - Bulk (Alt: XS3FM421402A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$11.8806 / $14.2178 | Buy Now |
DISTI #
XS3FM421402A
|
TME | Connection lead, M8, PIN: 4, straight, 2m, plug, 1A, -25÷70°C, PVC Min Qty: 1 | 6 |
|
$25.1000 / $28.6500 | Buy Now |