Part Details for XS2U-3121 by OMRON Corporation
Overview of XS2U-3121 by OMRON Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3121EDE#TRPBF | Analog Devices | 15V, 1.5A Sync Boost DC/DC Con | |
ADA4312-1ACPZ-R2 | Analog Devices | High Bandwidth Power Line Driv | |
ADA4312-1ACPZ-R7 | Analog Devices | High Bandwidth Power Line Driv |
Price & Stock for XS2U-3121
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XS2U3121
|
Avnet Americas | Contact PIN Crimp ST Cable Mount - Bag (Alt: XS2U3121) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bag | 0 |
|
$0.8372 / $1.0018 | Buy Now |
DISTI #
653-XS2U-3121
|
Mouser Electronics | Circular Metric Connectors Crimp Pin for XS2G For 0.18 to 0.3 Core RoHS: Compliant | 2 |
|
$0.8470 / $0.8800 | Buy Now |