Part Details for XS2F-M12PVC3A2M by OMRON Corporation
Overview of XS2F-M12PVC3A2M by OMRON Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for XS2F-M12PVC3A2M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XS2FM12PVC3A2M
|
Avnet Americas | Cable Assembly PVC 2m 22AWG 3 POS Circular SKT - Bag (Alt: XS2FM12PVC3A2M) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bag | 0 |
|
$10.4295 / $11.7131 | Buy Now |
DISTI #
73R0534
|
Avnet Americas | Cable Assembly PVC 2m 22AWG 3 POS Circular SKT - Bulk (Alt: 73R0534) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 4 Days Container: Bulk | 0 |
|
$15.0500 / $21.5300 | Buy Now |
DISTI #
653-XS2F-M12PVC3A2M
|
Mouser Electronics | Sensor Cables / Actuator Cables PVC 2M Cable 3Core M12 Angled Socket RoHS: Compliant | 18 |
|
$12.7800 / $19.7500 | Buy Now |
|
Neutron USA | Sensor cable, M12 right-angle socket (female), 3-poles, A coded, PVC fire-retardant cable, IP67, 2 m | 23 |
|
$72.9300 | Buy Now |
Part Details for XS2F-M12PVC3A2M
XS2F-M12PVC3A2M CAD Models
XS2F-M12PVC3A2M Part Data Attributes
|
XS2F-M12PVC3A2M
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
XS2F-M12PVC3A2M
OMRON Corporation
Circular Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Connector Type | CIRCULAR CONNECTOR | |
Manufacturer Series | XS2F-M12 |