Part Details for XS2F-M12PUR4A10M by OMRON Corporation
Overview of XS2F-M12PUR4A10M by OMRON Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for XS2F-M12PUR4A10M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XS2FM12PUR4A10M
|
Avnet Americas | Cable Assembly PUR 10m 22AWG 4 POS M12 Circular M - Bag (Alt: XS2FM12PUR4A10M) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bag | 0 |
|
$22.1497 / $24.8758 | Buy Now |
DISTI #
653-XS2F-M12PUR4A10M
|
Mouser Electronics | Sensor Cables / Actuator Cables PUR 10M Cable 4Core M12 Angled Socket RoHS: Compliant | 0 |
|
$23.1900 / $29.9300 | Order Now |
DISTI #
XS2FM12PUR4A10M
|
TME | Connection lead, M12, PIN: 4, angled, Len: 10m, plug, 4A, XS2, PUR Min Qty: 1 | 6 |
|
$31.2000 / $35.9000 | Buy Now |
Part Details for XS2F-M12PUR4A10M
XS2F-M12PUR4A10M CAD Models
XS2F-M12PUR4A10M Part Data Attributes
|
XS2F-M12PUR4A10M
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
XS2F-M12PUR4A10M
OMRON Corporation
Circular Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Connector Type | CIRCULAR CONNECTOR | |
Manufacturer Series | XS2F-M12 |