Part Details for XS200N3/8 BK005 by Alpha Wire
Results Overview of XS200N3/8 BK005 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
XS200N3/8 BK005 Information
XS200N3/8 BK005 by Alpha Wire is an Other Fiber Optic.
Other Fiber Optics are under the broader part category of Fiber Optics.
Fiber optics are thin glass strands used to transmit light signals over long distances, enabling high-speed data transfer. There are two main types—single mode and multimode fibers. Read more about Fiber Optics on our Fiber Optics part category page.
Price & Stock for XS200N3/8 BK005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3249904
|
Farnell | BRAIDED SLEEVE, 9.525MM, BLACK, 100FT RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 6 Days Container: Reel | 14 |
|
$156.6779 | Buy Now |
DISTI #
3937-XS200N3/8BK005-ND
|
DigiKey | SLEEVING 3/8"ID PA BRAID 100' BK Min Qty: 1 Lead time: 6 Weeks Container: Spool MARKETPLACE PRODUCT |
69 In Stock |
|
$389.0400 | Buy Now |
DISTI #
XS200N3/8BK005-100-ND
|
DigiKey | SLEEVING 3/8"ID PA BRAID 100' BK Min Qty: 1 Lead time: 6 Weeks Container: Spool |
2 In Stock |
|
$163.5902 / $241.3800 | Buy Now |
DISTI #
602-XS200N38-100BK
|
Mouser Electronics | Spiral Wraps, Sleeves, Tubing & Conduit 0.375 inch I.D. Braided Nylon Sleeving 100 ft Spool - Bl... more RoHS: Compliant | 0 |
|
$180.5000 / $204.1100 | Order Now |
DISTI #
71096974
|
RS | Non-Expandable Sleeving, Black, Length 100.00 ft, Inner Diameter 0.3750 in | Alpha Wire XS200N3/8 BK... more RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 5 Weeks, 0 Days Container: ft. Coil | 0 |
|
$214.5400 / $243.7900 | RFQ |