Part Details for XS1N05NA310 by Telemechanique Sensors
Overview of XS1N05NA310 by Telemechanique Sensors
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XS1N05NA310
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16B3697
|
Newark | Inductive Sensor 24Vdc 100Ma Xs +Options Rohs Compliant: Yes |Telemecanique Sensors XS1N05NA310 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$113.6200 / $152.0400 | Buy Now |
DISTI #
5452-XS1N05NA310-ND
|
DigiKey | INDUCTIVE PROXIMITY SENSORS XS, Min Qty: 1 Lead time: 2 Weeks Container: Box |
7 In Stock |
|
$114.5624 / $130.9300 | Buy Now |
DISTI #
996-XS1N05NA310
|
Mouser Electronics | Proximity Sensors INDUCTIVE SENSOR 24VDC 100MA XS RoHS: Compliant | 43 |
|
$114.5400 / $125.7400 | Buy Now |
DISTI #
70008756
|
RS | Proximity Sensor, 24VDC 100MA XS +OPTIONS | Telemecanique Sensors XS1N05NA310 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 2 |
|
$116.3700 / $132.2400 | Buy Now |
DISTI #
XS1N05NA310
|
TME | Sensor: inductive, OUT: NPN / NO, 0÷1mm, 5÷30VDC, M5, IP67, 100mA Min Qty: 1 | 0 |
|
$90.3800 / $104.2900 | RFQ |