Part Details for XS1M30MA250K by Telemechanique Sensors
Overview of XS1M30MA250K by Telemechanique Sensors
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XS1M30MA250K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16B3685
|
Newark | Inductive Proximity Sensor/Spst-No/210V, Sensing Range Max:10Mm, Thread Size - Metric:M30, Sensor Output Type:Spst-No, Supply Voltage Dc Min:24V, Supply Voltage Dc Max:210V, Product Range:Xs Series Rohs Compliant: Yes |Telemecanique Sensors XS1M30MA250K Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$178.9700 / $217.1500 | Buy Now |
DISTI #
5452-XS1M30MA250K-ND
|
DigiKey | INDUCTIVE PROXIMITY SENSORS XS, Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$179.1300 | Buy Now |
DISTI #
996-XS1M30MA250K
|
Mouser Electronics | Proximity Sensors INDUCTIVE SENSOR 240VAC 300MA XS RoHS: Compliant | 0 |
|
$170.8100 / $176.9900 | Order Now |
DISTI #
71100133
|
RS | INDUCTIVE SENSOR 240VAC 300MA XS | Telemecanique Sensors XS1M30MA250K RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 3 |
|
$158.9600 / $182.7100 | Buy Now |
DISTI #
XS1M30MA250K
|
TME | Sensor: inductive, OUT: NO, 0÷10mm, 20÷264VAC, 20÷264VDC, M30, IP67 Min Qty: 1 | 0 |
|
$78.2300 / $90.2600 | RFQ |