Part Details for XS1M30MA250 by Telemechanique Sensors
Overview of XS1M30MA250 by Telemechanique Sensors
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XS1M30MA250
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16B3683
|
Newark | Ind Prox Sensor, 10Mm, Spst-No, 210V, Sensing Range Max:10Mm, Thread Size - Metric:M30 X 1.5, Sensor Output Type:Spst-No, Supply Voltage Dc Min:24V, Supply Voltage Dc Max:210V, Product Range:Osisense Xs Series Rohs Compliant: Yes |Telemecanique Sensors XS1M30MA250 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$188.4100 / $200.4300 | Buy Now |
DISTI #
5452-XS1M30MA250-ND
|
DigiKey | INDUCTIVE PROXIMITY SENSORS XS, Min Qty: 1 Lead time: 2 Weeks Container: Box |
2 In Stock |
|
$158.1230 / $172.5000 | Buy Now |
DISTI #
996-XS1M30MA250
|
Mouser Electronics | Proximity Sensors INDUCTIVE SENSOR 240VAC 300MA XS | 4 |
|
$156.4300 / $170.0900 | Buy Now |
DISTI #
70380306
|
RS | Inductive sensor XS1 M30, L60mm, brass, Sn10mm, 24 to 240VAC/DC, cable 2m | Telemecanique Sensors XS1M30MA250 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 1 |
|
$150.0800 / $172.5000 | Buy Now |
DISTI #
XS1M30MA250
|
TME | Sensor: inductive, OUT: NO, 0÷10mm, 20÷264VAC, 20÷264VDC, M30, IP68 Min Qty: 1 | 0 |
|
$127.3800 / $146.9800 | RFQ |