Part Details for XS1M18MA250K by Telemechanique Sensors
Overview of XS1M18MA250K by Telemechanique Sensors
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XS1M18MA250K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16B3645
|
Newark | Inductive Proximity Sensor, 5Mm, 210V, Sensing Range Max:5Mm, Thread Size - Metric:M18 X 1, Sensor Output Type:-, Supply Voltage Dc Min:24V, Supply Voltage Dc Max:210V, Product Range:Xs Series Rohs Compliant: Yes |Telemecanique Sensors XS1M18MA250K Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$171.2400 / $207.7800 | Buy Now |
DISTI #
5452-XS1M18MA250K-ND
|
DigiKey | INDUCTIVE PROXIMITY SENSORS XS, Min Qty: 1 Lead time: 2 Weeks Container: Box |
5 In Stock |
|
$141.4200 | Buy Now |
DISTI #
996-XS1M18MA250K
|
Mouser Electronics | Proximity Sensors INDUCTIVE SENSOR 240VAC 200MA XS | 0 |
|
$138.6200 / $141.0400 | Order Now |
DISTI #
70008755
|
RS | Inductive Sensor, 5 mm Range, M18 Flush, 1 NO, 24-240 VAC, XS1M Series | Telemecanique Sensors XS1M18MA250K RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 1 |
|
$130.1100 / $141.4200 | Buy Now |
DISTI #
XS1M18MA250K
|
TME | Sensor: inductive, OUT: NO, 0÷5mm, 24÷240VAC, 24÷210VDC, M18, IP67 Min Qty: 1 | 0 |
|
$74.2100 / $85.6200 | RFQ |