Part Details for XS1M18DA9AV by Telemechanique Sensors
Overview of XS1M18DA9AV by Telemechanique Sensors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XS1M18DA9AV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80C7033
|
Newark | Ind Prox Sensor, 5Mm, Npn/Pnp/No/Nc, 48V, Product Range:Osisense Xs Series, Sensing Range Max:5Mm, Sensor Output Type:Npn/Pnp/Spst-No/Spst-Nc, Supply Voltage Dc Max:48V, Supply Voltage Dc Min:12V, Thread Size - Metric:M18 X 1 Rohs Compliant: Yes |Telemecanique Sensors XS1M18DA9AV RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$116.7100 / $156.1700 | Buy Now |
DISTI #
5452-XS1M18DA9AV-ND
|
DigiKey | INDUCTIVE SENSOR XS1 M18, 48VDC, Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$134.4700 | Buy Now |
DISTI #
996-XS1M18DA9AV
|
Mouser Electronics | Proximity Sensors INDUCTIVE SENSOR 48VDC 100MA XS | 0 |
|
$125.4400 / $126.8000 | Order Now |
DISTI #
71100130
|
RS | Inductive Sensor 48Vdc 100Ma Xs +Options | Telemecanique Sensors XS1M18DA9AV RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 2 |
|
$123.0700 / $139.8500 | Buy Now |