Part Details for XS1M18AB120 by Telemechanique Sensors
Overview of XS1M18AB120 by Telemechanique Sensors
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XS1M18AB120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80C7030
|
Newark | Proximity Sensor, Inductive, 5Mm, 12-24Vdc, Sensing Range Max:5Mm, Thread Size - Metric:M18, Sensor Output Type:Current, Supply Voltage Dc Min:12V, Supply Voltage Dc Max:24V, Product Range:Xs Series, Sensor Housing:Cylindrical Rohs Compliant: Yes |Telemecanique Sensors XS1M18AB120 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$260.6800 / $277.3200 | Buy Now |
DISTI #
5452-XS1M18AB120-ND
|
DigiKey | INDUCTIVE PROXIMITY SENSORS XS, Min Qty: 1 Lead time: 2 Weeks Container: Box |
4 In Stock |
|
$214.8950 / $234.4300 | Buy Now |
DISTI #
996-XS1M18AB120
|
Mouser Electronics | Proximity Sensors INDUCTIVE SENSOR 24VAC 20MA XS | 4 |
|
$214.8900 / $232.2400 | Buy Now |
DISTI #
70822231
|
RS | ProXimity Sensor, XS1 M18 - L53mm - brass - Sn5mm - 12..24VDC - cable 2m | Telemecanique Sensors XS1M18AB120 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 1 |
|
$222.7100 / $234.4300 | Buy Now |
DISTI #
XS1M18AB120
|
TME | Sensor: inductive, OUT: analogue 4-20mA, 0÷5mm, 10÷36VDC, M18, IP67 Min Qty: 1 | 0 |
|
$186.3500 / $215.0200 | RFQ |