Part Details for XS1M12KP340 by Telemechanique Sensors
Overview of XS1M12KP340 by Telemechanique Sensors
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XS1M12KP340
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16B3606
|
Newark | Inductive Proximity Sensor, 12V To 24V, Sensing Range Max:2Mm, Thread Size - Metric:M12, Sensor Output Type:Npn/Pnp, Supply Voltage Dc Min:12V, Supply Voltage Dc Max:24V, Product Range:Xs Series, Sensor Housing:Cylindrical Rohs Compliant: Yes |Telemecanique Sensors XS1M12KP340 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
5452-XS1M12KP340-ND
|
DigiKey | INDUCTIVE SENSOR XS1 M12, L50MM, Min Qty: 1 Lead time: 2 Weeks Container: Box |
1 In Stock |
|
$90.3546 / $116.1700 | Buy Now |
DISTI #
996-XS1M12KP340
|
Mouser Electronics | Proximity Sensors INDUCTIVE SENSOR 24VDC 200MA XS | 0 |
|
$93.5800 / $112.9600 | Order Now |
DISTI #
70380302
|
RS | PNP Barrelinductive Proximity Sensor, M12x1, 2 mm Detection Range, 12 to 24Vdc | Telemecanique Sensors XS1M12KP340 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 1 |
|
$99.9100 / $116.1700 | Buy Now |
|
Onlinecomponents.com | PROXIMITY DETECTOR | 0 |
|
$80.8900 / $107.0100 | Buy Now |
DISTI #
XS1M12KP340
|
TME | Sensor: inductive, OUT: PNP/NPN NO/NC, 0÷2mm, 10÷36VDC, M12, IP68 Min Qty: 1 | 0 |
|
$106.0000 / $122.3100 | RFQ |