Part Details for XS1M08MA230K by Telemechanique Sensors
Overview of XS1M08MA230K by Telemechanique Sensors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XS1M08MA230K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5452-XS1M08MA230K-ND
|
DigiKey | INDUCTIVE PROXIMITY SENSORS XS, Min Qty: 1 Lead time: 2 Weeks Container: Box |
3 In Stock |
|
$112.6676 / $128.7600 | Buy Now |
DISTI #
996-XS1M08MA230K
|
Mouser Electronics | Proximity Sensors INDUCTIVE SENSOR 240VDC 100MA XS | 0 |
|
$112.6600 / $127.4900 | Order Now |
DISTI #
70007485
|
RS | Barrelinductive Prox Sensor, M8,1mm Detection Range,24 to 210Vdc,24 to 240Vac | Telemecanique Sensors XS1M08MA230K RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 6 |
|
$110.7300 / $128.7600 | Buy Now |