Part Details for XS1M08MA230 by Telemechanique Sensors
Overview of XS1M08MA230 by Telemechanique Sensors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XS1M08MA230
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96F2189
|
Newark | Inductive Proximity Sensor, Sensing Range Max:-, Thread Size - Metric:M8, Sensor Output Type:Spst-No, Supply Voltage Dc Min:-, Supply Voltage Dc Max:-, Product Range:Xs Series, Sensor Housing:Cylindrical, Sensor Input:Inductive Rohs Compliant: Yes |Telemecanique Sensors XS1M08MA230 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$101.1500 / $135.3600 | Buy Now |
DISTI #
5452-XS1M08MA230-ND
|
DigiKey | INDUCTIVE PROXIMITY SENSORS XS, Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$109.5592 / $136.0000 | Buy Now |
DISTI #
996-XS1M08MA230
|
Mouser Electronics | Proximity Sensors INDUCTIVE SENSOR 240VDC 100MA XS | 9 |
|
$109.5500 / $131.5500 | Buy Now |
DISTI #
70007433
|
RS | Barrelinductive Prox Sensor, M8x1,1mm Detection Range,24 to 210Vdc,24 to 240Vac | Telemecanique Sensors XS1M08MA230 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 31 |
|
$123.4600 / $138.7200 | Buy Now |