Part Details for XS170 by IXYS Integrated Circuits Division
Overview of XS170 by IXYS Integrated Circuits Division
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Part Details for XS170
XS170 CAD Models
XS170 Part Data Attributes
|
XS170
IXYS Integrated Circuits Division
Buy Now
Datasheet
|
Compare Parts:
XS170
IXYS Integrated Circuits Division
Solid State Relay, TRANSISTOR OUTPUT SOLID STATE RELAY, 3750 V ISOLATION-MAX, DIP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | IXYS INTEGRATED CIRCUITS DIVISION | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.95.00 | |
Additional Feature | UL RECOGNIZED, HIGH RELIABILITY, CMOS COMPATIBLE | |
Configuration | SINGLE WITH OPTOCOUPLER AC INPUT-TRANSISTOR OUTPUT | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 3750 V | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
On-State Current-Max | 0.1 A | |
On-state Resistance-Max | 50 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Terminal Finish | Matte Tin (Sn) |
Alternate Parts for XS170
This table gives cross-reference parts and alternative options found for XS170. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XS170, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OCM217CLF-R2 | Transistor Output SSR, 1-Channel, 4000V Isolation | OKI Electric Industry Co Ltd | XS170 vs OCM217CLF-R2 |
OCM446LDF | Transistor Output SSR, 2-Channel, 1500V Isolation, DIP-6 | OKI Electric Industry Co Ltd | XS170 vs OCM446LDF |
OCM416LDF-R2 | Transistor Output SSR, 2-Channel, 1500V Isolation, DIP-6 | OKI Electric Industry Co Ltd | XS170 vs OCM416LDF-R2 |
LAA125L | Solid State Relay, DUAL TRANSISTOR OUTPUT SOLID STATE RELAY, 3750 V ISOLATION-MAX, DIP-8 | IXYS Integrated Circuits Division | XS170 vs LAA125L |
OCM417CL | Transistor Output SSR, 2-Channel, 4000V Isolation, DIP-6 | OKI Electric Industry Co Ltd | XS170 vs OCM417CL |
OCM102CLF | Transistor Output SSR, 1-Channel, 1500V Isolation | OKI Electric Industry Co Ltd | XS170 vs OCM102CLF |
OCM447DPF-R2 | Transistor Output SSR, 2-Channel, 4000V Isolation, DIP-6 | OKI Electric Industry Co Ltd | XS170 vs OCM447DPF-R2 |
OCM427DP | Transistor Output SSR, 2-Channel, 4000V Isolation, DIP-6 | OKI Electric Industry Co Ltd | XS170 vs OCM427DP |
OCM207CLF-R2 | Transistor Output SSR, 1-Channel, 4000V Isolation | OKI Electric Industry Co Ltd | XS170 vs OCM207CLF-R2 |
OCM125CLF | Transistor Output SSR, 1-Channel, 4000V Isolation | OKI Electric Industry Co Ltd | XS170 vs OCM125CLF |