Part Details for XS15360SE70104 by Seagate Technology
Overview of XS15360SE70104 by Seagate Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XS15360SE70104
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | 15.36TB NYTRO 3332 SAS 12GB/S RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for XS15360SE70104
XS15360SE70104 CAD Models
XS15360SE70104 Part Data Attributes
|
XS15360SE70104
Seagate Technology
Buy Now
Datasheet
|
Compare Parts:
XS15360SE70104
Seagate Technology
Flash Module, 15.36TX8, MODULE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEAGATE MICROELECTRONICS LTD | |
Package Description | MODULE | |
Reach Compliance Code | unknown | |
JESD-30 Code | R-XSMA-X22 | |
Length | 100.45 mm | |
Memory Density | 135107988821114 bit | |
Memory IC Type | FLASH MODULE | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 22 | |
Number of Words | 16888498602639 words | |
Number of Words Code | 15360000000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 15.36TX8 | |
Package Body Material | UNSPECIFIED | |
Package Code | SMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Seated Height-Max | 15 mm | |
Supply Current-Max | 0.8 mA | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Type | TLC NAND TYPE | |
Width | 70.1 mm |