Part Details for XS108B3NBM8 by Telemechanique Sensors
Results Overview of XS108B3NBM8 by Telemechanique Sensors
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
XS108B3NBM8 Information
XS108B3NBM8 by Telemechanique Sensors is a Proximity Sensor.
Proximity Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Price & Stock for XS108B3NBM8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85R3737
|
Newark | Ind Prox Sensor, 2.5Mm, Npn/Spst-Nc, 24V, Product Range:Osisense Xs Series, Sensing Range Max:2.5M... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$96.8000 / $139.7400 | Buy Now |
DISTI #
5452-XS108B3NBM8-ND
|
DigiKey | INDUCTIVE SENSOR XS1 M8, L42.5MM Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$149.8900 | Buy Now |
DISTI #
996-XS108B3NBM8
|
Mouser Electronics | Proximity Sensors Sensor, Inductive RoHS: Compliant | 0 |
|
$120.7000 / $141.7400 | Order Now |
DISTI #
70705276
|
RS | Inductive sensor XS1 M8, L42mm, brass, Sn2mm, 12 to 24VDC, M8 | Telemecanique Sensors XS108B3NBM8 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$134.9000 / $149.8900 | RFQ |
DISTI #
XS108B3NBM8
|
TME | Sensor: inductive, OUT: NPN / NC, M8 Min Qty: 1 | 0 |
|
$43.4800 / $50.1700 | RFQ |