There are no models available for this part yet.
Overview of XS108B3NAM8 by Telemechanique Sensors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for XS108B3NAM8 by Telemechanique Sensors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
52T5974
|
Newark | Inductive Proximity Sensor, Npn, 24V, Product Range:Xs Series, Sensing Range Max:2.5Mm, Sensor Output Type:Npn, Supply Voltage Dc Max:24V, Supply Voltage Dc Min:12V, Thread Size - Metric:M8 Rohs Compliant: Yes |Telemecanique Sensors XS108B3NAM8 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$64.5400 / $93.1600 | Buy Now | |
DISTI #
5452-XS108B3NAM8-ND
|
DigiKey | INDUCTIVE SENSOR XS1 M8, L42.5MM Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$102.6600 | Buy Now | |
DISTI #
996-XS108B3NAM8
|
Mouser Electronics | Proximity Sensors INDUCTIVE SENSOR 36VDC 200MA XS RoHS: Compliant | 0 |
|
$90.8800 / $91.1300 | Order Now | |
DISTI #
70705274
|
RS | ProXimity Sensor, 36VDC 200MA XS | Telemecanique Sensors XS108B3NAM8 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 3 |
|
$92.8900 / $106.7700 | Buy Now |