Part Details for XS1000-48P-001A by e10cel SYS
Results Overview of XS1000-48P-001A by e10cel SYS
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
XS1000-48P-001A Information
XS1000-48P-001A by e10cel SYS is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TB67B001AFTG | Toshiba Electronic Devices & Storage Corporation | Brushless Motor Driver/3 Phases Driver/Vout(V)=25/Iout(A)=3/Square Wave | |
150-01A12L | Coilcraft Inc | RF inductor, tunable, Carbonyl J core, RoHS | |
150-01A08SL | Coilcraft Inc | RF inductor, tunable, aluminum core, shielded, RoHS |
Price & Stock for XS1000-48P-001A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V79:2366_30399564
|
Arrow Electronics | ACDC Power Supply Single-OUT 48V 21A 1008W Medical 23-Pin Min Qty: 1 Package Multiple: 1 Date Code: 2330 | Americas - 5 |
|
$376.7285 / $398.9465 | Buy Now |
DISTI #
87512781
|
Verical | ACDC Power Supply Single-OUT 48V 21A 1008W Medical 23-Pin Min Qty: 1 Package Multiple: 1 Date Code: 2330 | Americas - 5 |
|
$376.7285 / $398.9465 | Buy Now |
DISTI #
000000000005625107
|
Sager | Switching Power Supplies | 0 |
|
Buy Now |
Part Details for XS1000-48P-001A
XS1000-48P-001A CAD Models
XS1000-48P-001A Part Data Attributes
|
XS1000-48P-001A
e10cel SYS
Buy Now
|
Compare Parts:
XS1000-48P-001A
e10cel SYS
Select a part to compare: |
Samacsys Manufacturer | Excelsys Technologies Ltd |