Part Details for XS1000-24N-000 by e10cel SYS
Overview of XS1000-24N-000 by e10cel SYS
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XS1000-24N-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
633-1311-ND
|
DigiKey | AC/DC CONVERTER 24V 1008W Min Qty: 1 Lead time: 50 Weeks Container: Box |
67 In Stock |
|
$481.7090 / $524.6300 | Buy Now |
DISTI #
70378481
|
RS | Power Supply, AC-DC,28V,42A,85-264VIn, Enclosed, Pnl Mnt, Medical,1176W, Xsolo Series | Excelsys Technologies XS1000-24N-000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 93 |
|
$491.2000 / $528.1700 | Buy Now |
|
Onlinecomponents.com | Xsolo, 1000W, 24V Single Output, Standard/Medical RoHS: Compliant |
12 In Stock |
|
$388.7400 / $551.0800 | Buy Now |
DISTI #
85023036
|
Verical | AC/DC Power Supply Single-OUT 24V 42A 1008W Medical 23-Pin Min Qty: 1 Package Multiple: 1 Date Code: 2405 | Americas - 7 |
|
$512.4812 / $880.6511 | Buy Now |
DISTI #
000000000005424767
|
Sager | Switching Power Supplies 1000W, 24V standard fan cooled Min Qty: 1 | 15 |
|
$451.4100 / $491.2400 | Buy Now |
|
Master Electronics | Xsolo, 1000W, 24V Single Output, Standard/Medical RoHS: Compliant |
12 In Stock |
|
$388.7400 / $551.0800 | Buy Now |